- RS Stock No.:
- 251-8566
- Mfr. Part No.:
- 698.330.74
- Brand:
- Werma
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$250.07
(exc. GST)
$275.08
(inc. GST)
Units | Per unit |
1 + | $250.07 |
- RS Stock No.:
- 251-8566
- Mfr. Part No.:
- 698.330.74
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Werma Signal Towers are Completely pre-assembled Signal Towers. They have Protection category IP65 in that they used class 2 protection
Protection category IP65
Pollution degree 3
Pollution degree 3
Specifications
Attribute | Value |
---|---|
Series | Kompakt 37 |
Number of Light Elements | 2 |
Lens Colour | Red/Yellow |
Bulb Type | LED |
LED Colour | Red/Yellow |
Sounder Component | No Sounder Component |
Supply Voltage | 12 V |