- RS Stock No.:
- 230-9392
- Mfr. Part No.:
- DV2130
- Brand:
- ifm electronic
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$374.88
(exc. GST)
$412.37
(inc. GST)
Units | Per unit |
1 + | $374.88 |
- RS Stock No.:
- 230-9392
- Mfr. Part No.:
- DV2130
- Brand:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The IFM Electronic 1-segment signal lamp control via IO-Link or digital inputs.
Perfect visibility
Easy mounting using M30 fixing nut
Loud buzzer with selectable melodies
High protection rating also with buzzer
Easy mounting using M30 fixing nut
Loud buzzer with selectable melodies
High protection rating also with buzzer
Specifications
Attribute | Value |
---|---|
Bulb Type | LED |
Sounder Component | Buzzer |
Supply Voltage | 24 V |