RS PRO Green, Red Traffic Light LED Beacon, 2 Lights, 85 → 280 V
- RS Stock No.:
- 228-8639
- Distrelec Article No.:
- 303-91-560
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$621.91
(exc. GST)
$684.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $621.91 |
| 5 + | $511.82 |
*price indicative
- RS Stock No.:
- 228-8639
- Distrelec Article No.:
- 303-91-560
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Number of Light Elements | 2 | |
| Lens Colour | Green, Red | |
| Bulb Type | LED | |
| Supply Voltage | 85 → 280 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Light Elements 2 | ||
Lens Colour Green, Red | ||
Bulb Type LED | ||
Supply Voltage 85 → 280 V | ||
- COO (Country of Origin):
- GB
RS PRO Traffic Light LED Signal Tower, Red and Green
Introducing the range of RS PRO Traffic Light LED Signal Towers, ideal for areas where heavy footfall and traffic are likely. These signal towers ensure the safe and essential day-to-day operation of expensive machinery and parts, reducing unplanned downtime and risks of damage or injury. These easy-to-install tower units are available in two colour combinations with a steady LED light output and are versatile enough to be used within factories, manufacturing plants, construction areas and numerous public areas. The RS Pro LED Traffic Light has been designed for industrial & commercial signalling applications where low maintenance, long life and cost-effective solutions are required.
This traffic light system is suitable for indoor or outdoor applications and incorporates 36 high output LEDs making this traffic light tower perfect for car park management, factory traffic control, automated gate and door control systems. The pre-assembled units are available in double (Red & Green) mounting configurations and are supplied fully assembled, pre-wired and mounted on wall brackets ready for immediate installation.
This traffic light system is suitable for indoor or outdoor applications and incorporates 36 high output LEDs making this traffic light tower perfect for car park management, factory traffic control, automated gate and door control systems. The pre-assembled units are available in double (Red & Green) mounting configurations and are supplied fully assembled, pre-wired and mounted on wall brackets ready for immediate installation.
Features and Benefits
- The pre-configured RS PRO LED beacon is a robust unit that is pre-wired and mounted on wall brackets ready for immediate installation
- Voltage 85 to 280 Vac
- Light source 36 SMT LED
- Continuously rated
- LED long life & extra bright
- Low current consumption
- 1200 prime light output above the horizontal axis
- Made from durable ABS plastic, the tower unit is reliable, offering protection against UV and is impact-resistant, ideal for harsh environments
- In addition to this, the signal tower is resistant to shocks, bumps and vibration to ensure it can withstand industrial and high traffic environments
- Ideal for using as a warning light or visual alarm for emergencies or general safety measures to indicate potential hazards and exercise caution
- CE certified and RoHS compliant
Applications
Signal towers are generally pre-configured combinations of light beacons to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem or call to action. The benefit of these towers is that visual signals which are especially important when audible signals cant be heard in loud manufacturing or industrial environments. Signal towers are a way of achieving maximum safety and the signalling can be used in different colours, light modes, and patterns, to ensure the correct warning or signal message comes across. They are most commonly used in:
Industrial and manufacturing environments
Construction sites
Safety vehicles for traffic and law enforcement
Emergency vehicle lighting
Public areas like offices, shops and housing blocks
Industrial and manufacturing environments
Construction sites
Safety vehicles for traffic and law enforcement
Emergency vehicle lighting
Public areas like offices, shops and housing blocks
Related links
- RS PRO Red Traffic Light LED Beacon 85 → 280 V dc, Mounting Bracket
- RS PRO Green 2 Lights, 20 → 30 V
- RS PRO Green 2 Lights Bracket Mount
- RS PRO Green 2 Lights Surface Mount
- RS PRO Green 2 Lights Wall Mounting Bracket
- RS PRO Green 2 Lights Surface Mount
- RS PRO Green Traffic Light LED Beacon 85 → 280 V ac/dc Wall Mount
- RS PRO Amber Traffic Light LED Beacon 85 → 280 V dc, Mounting Bracket