Werma KombiSIGN 72 Series Green, Red Signal Tower, 2 Lights, 230 V, Base-mounted
- RS Stock No.:
- 202-4158
- Mfr. Part No.:
- 649.191.01
- Brand:
- Werma
Discontinued product
- RS Stock No.:
- 202-4158
- Mfr. Part No.:
- 649.191.01
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Signal Tower, Red and Green Dome Colours, Aluminium Base Material - KombiSIGN 72 Series - 649.191.01
When visibility is paramount, you'll be glad to have this WERMA signal tower on your side. Its LED bulbs are easy to see, ensuring workers are aware of hazards on the job site. The tower has a 230V operating voltage, making it compatible with most electrical systems. A remote control makes operation a breeze.
Features & Benefits
Maximum optical service life of 50,000h for long-lasting performance
Operating voltage tolerance of +10% for improved electrical safety and reliability
Wide operating temperature range between 0°C and +40°C for use in challenging settings
Operating voltage tolerance of +10% for improved electrical safety and reliability
Wide operating temperature range between 0°C and +40°C for use in challenging settings
Applications
Warehouse logistics
Manufacturing facilities
Construction sites
Manufacturing facilities
Construction sites
What's the tower made of?
The tower's base is made of aluminium for resistance to corrosion and impact. The light cover is made of PMMA, a transparent and rigid plastic that offers optical clarity and durability.
Specifications
Attribute | Value |
---|---|
Series | KombiSIGN 72 |
Number of Light Elements | 2 |
Lens Colour | Green, Red |
Bulb Type | LED |
LED Colour | Green, Red |
Sounder Component | No Sounder Component |
Mounting Style | Base-mounted |
Height | 396mm |
Base Diameter | 54mm |
Connection Cable Length | 5m |
Supply Voltage | 230 V |
IP Rating | IP30 |
Connection Type | Cable |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
Housing Colour | Black, Silver, White |
Related links
- Werma KombiSIGN 72 Series Green, Red Signal Tower, 3 Lights, 230 V ac
- Werma KombiSIGN 72 Series Green, Red, Yellow Signal Tower, 3...
- Werma KombiSIGN 72 Series Signal Tower, 2 Lights, 230 V
- Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower, 3 Lights,...
- Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower, 3 Lights,...
- Werma KombiSIGN 72 Series Green Blinking, Steady Effect Beacon, 24...
- Werma KombiSIGN 71 Series Red/Green Signal Tower, 2 Lights, 24 V,...
- Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower, 3 Lights,...