Patlite LR4 Series Coloured Signal Tower, 1 Lights, 24 V dc, Pole Mount
- RS Stock No.:
- 169-8820
- Mfr. Part No.:
- LR4-102LJNW-G
- Brand:
- Patlite
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$207.12
(exc. GST)
$227.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $207.12 |
- RS Stock No.:
- 169-8820
- Mfr. Part No.:
- LR4-102LJNW-G
- Brand:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances. (2000mcd output)
Re-engineered, completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound. (LR5 DC12C: 80, LR4 & LR5: 85, LR6: 88, LR7: 90dB at 1m)
A modular, Twist and Lock, system to easily customize and reconfigure LED and sound modules. (Field configurable)
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments.
Available in DC24V and AC100-240V
Available in Off-white and Silver bodies
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket (Off-white only)
Re-engineered, completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound. (LR5 DC12C: 80, LR4 & LR5: 85, LR6: 88, LR7: 90dB at 1m)
A modular, Twist and Lock, system to easily customize and reconfigure LED and sound modules. (Field configurable)
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments.
Available in DC24V and AC100-240V
Available in Off-white and Silver bodies
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket (Off-white only)
Specifications
Attribute | Value |
---|---|
Series | LR4 |
Number of Light Elements | 1 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Green |
Sounder Component | No Sounder Component |
Multifunction | Yes |
Mounting Style | Pole Mount |
Height | 424mm |
Base Diameter | 40mm |
Connection Cable Length | 1m |
Supply Voltage | 24 V dc |
Connection Type | Cable |
IP Rating | IP54 |
Minimum Temperature | -20°C |
Housing Colour | Off-White |
Current Consumption | 0.045 A, 250 mA |
Special Features | Smooth form Factor & an Enhanced Body Construction for Performance in Harsh Environments., System to Easily Customize & Reconfigure LED & Sound Modules. A Sleek, Twist & Lock |
Maximum Temperature | +50°C |
Related links
- Patlite LR4 Series Coloured Signal Tower, 1 Lights, 24 V dc, Pole Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V...
- Patlite LR6 Series Coloured Signal Tower, 1 Lights, 24 V dc, Pole Mount
- Patlite LR4 Series Coloured Signal Tower, 1 Lights, 24 V dc, Direct Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V...
- Patlite LR4 Series Coloured Signal Tower, 5 Lights, 24 V dc, Pole Mount
- Patlite LR4 Series Coloured Signal Tower, 4 Lights, 24 V dc, Pole Mount
- Patlite LR4 Series Coloured Signal Tower, 2 Lights, 24 V dc, Pole Mount