- RS Stock No.:
- 169-7515
- Mfr. Part No.:
- LR6-502PJBW-RYGBC
- Brand:
- Patlite
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$602.50
(exc. GST)
$662.75
(inc. GST)
Units | Per unit |
1 + | $602.50 |
- RS Stock No.:
- 169-7515
- Mfr. Part No.:
- LR6-502PJBW-RYGBC
- Brand:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Patlite Single Tower Light
The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. This tower light has red, amber, green, white and blue LEDs and is base mount. It has a sleek, smooth form factor and enhanced body construction for high performance in harsh environments. It is available in an Off-white body colour.
Features and Benefits
Flashing/buzzer
Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
Pole mount with circular bracket/cable
Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
Service temperature ranges between -20°C and 50°C
Φ60 size
Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
Pole mount with circular bracket/cable
Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
Service temperature ranges between -20°C and 50°C
Φ60 size
Certifications
CSA-C22.2 No.14
EMC Directive (EN61000-6-4, EN61000-6-2)
FCC Part 15 Subpart B Class A
IP65 rating
KC (KN 61000-6-4, KN 61000-6-2)*3
Low-voltage Directive (IEC /EN60947-5-1, EN62471)
UL 508
EMC Directive (EN61000-6-4, EN61000-6-2)
FCC Part 15 Subpart B Class A
IP65 rating
KC (KN 61000-6-4, KN 61000-6-2)*3
Low-voltage Directive (IEC /EN60947-5-1, EN62471)
UL 508
Specifications
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 5 |
Lens Colour | Coloured |
Bulb Type | LED |
LED Colour | Red/Yellow/Green/Blue/Clear |
Light Effect | Flashing, Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 88dB |
Mounting Style | Pole Mount |
Height | 623.5mm |
Base Diameter | 60mm |
Connection Cable Length | 1m |
Connection Type | Cable |
Supply Voltage | 24 V dc |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Current Consumption | 45 mA, 250 mA |
Housing Colour | Off-White |
Related links
- Patlite LR6 Series Coloured Signal Tower 24 V dc, Pole Mount
- Patlite LR6 Series Coloured Signal Tower 24 V dc, Direct Mount
- Werma Kompakt 37 Series Blue Green Yellow Buzzer Signal Tower 24 V
- Patlite LA6-POE Series Clear Buzzer Signal Tower Direct Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower 24 V dc, Pole Mount
- Patlite LR6 Series Coloured Buzzer Signal Tower 24 V dc, Direct Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower 24 V dc, Direct Mount
- Patlite LA6 Series Clear Buzzer Signal Tower 24 V dc, Direct Mount