Patlite LR6 Series Coloured Buzzer Signal Tower, 5 Lights, 24 V dc, Pole Mount
- RS Stock No.:
- 169-7511
- Mfr. Part No.:
- LR6-502LJBW-RYGBC
- Brand:
- Patlite
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$602.50
(exc. GST)
$662.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $602.50 |
- RS Stock No.:
- 169-7511
- Mfr. Part No.:
- LR6-502LJBW-RYGBC
- Brand:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Patlite Single Tower Light
The Patlite single tower light is LR LED preconfigured beacon single tower light featuring a modular design. It has a supply voltage of 24VDC. This tower light has red, amber, green, white and blue LEDs and is base mount. It has a sleek, smooth form factor and enhanced body construction for high performance in harsh environments. It is available in an Off-white body colour.
Features and Benefits
Flashing/buzzer
Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
Pole mount with linear bracket/cable
Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
Service temperature ranges between -20°C and 50°C
Φ60 size
Modular "twist and lock" system to easily customize and reconfigure LED and sound modules
Pole mount with linear bracket/cable
Redesigned lens and improved module construction delivering bright, even light for visibility from further distances (2000mcd output)
Reengineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, omnidirectional sound
Service temperature ranges between -20°C and 50°C
Φ60 size
Certifications
CSA-C22.2 No.14
EMC Directive (EN61000-6-4, EN61000-6-2)
FCC Part 15 Subpart B Class A
IP65 rating
KC (KN 61000-6-4, KN 61000-6-2)*3
Low-voltage Directive (IEC /EN60947-5-1, EN62471)
UL 508
EMC Directive (EN61000-6-4, EN61000-6-2)
FCC Part 15 Subpart B Class A
IP65 rating
KC (KN 61000-6-4, KN 61000-6-2)*3
Low-voltage Directive (IEC /EN60947-5-1, EN62471)
UL 508
Specifications
Attribute | Value |
---|---|
Series | LR6 |
Number of Light Elements | 5 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Flashing, Steady |
LED Colour | Red/Yellow/Green/Blue/Clear |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 88dB |
Mounting Style | Pole Mount |
Height | 618.5mm |
Base Diameter | 60mm |
Connection Cable Length | 1m |
Supply Voltage | 24 V dc |
Connection Type | Cable |
IP Rating | IP54 |
Current Consumption | 45 mA, 250 mA |
Housing Colour | Off-White |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |
Related links
- Patlite LR6 Series Coloured Buzzer Signal Tower, 5 Lights, 24 V...
- Patlite LR4 Series Coloured Buzzer Signal Tower, 5 Lights, 24 V...
- Patlite LR6 Series Coloured Buzzer Signal Tower, 5 Lights, 24 V...
- Patlite LR6 Series Coloured Signal Tower, 5 Lights, 24 V dc, Pole Mount
- Patlite LR6 Series Coloured Buzzer Signal Tower, 1 Lights, 24 V...
- Patlite LR6 Series Coloured Buzzer Signal Tower, 2 Lights, 24 V...
- Patlite LR6 Series Coloured Buzzer Signal Tower, 3 Lights, 24 V...
- Patlite LR6 Series Coloured Buzzer Signal Tower, 4 Lights, 24 V...