AUER Signal ECOmodul70 Series Red/Green Signal Tower, 2 Lights, 24 V ac/dc, Base Mount
- RS Stock No.:
- 135-0507
- Distrelec Article No.:
- 302-54-505
- Mfr. Part No.:
- ECO70-Q02
- Brand:
- AUER Signal
Subtotal (1 unit)**
$284.68
(exc. GST)
$313.15
(inc. GST)
13 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $284.68 |
**price indicative
- RS Stock No.:
- 135-0507
- Distrelec Article No.:
- 302-54-505
- Mfr. Part No.:
- ECO70-Q02
- Brand:
- AUER Signal
Related links
- AUER Signal ECOmodul70 Series Red/Green/Amber Signal Tower 24 V...
- AUER Signal ECOmodul70 Series Red/Green/Amber Buzzer Signal Tower...
- AUER Signal ECOmodul60 Series Red/Green Signal Tower 24 V ac/dc, Base Mount
- AUER Signal ECOmodul40 Series Red/Green Signal Tower 24 V ac/dc, Base Mount
- AUER Signal modulCOMPACT30 Series Red/Green Signal Tower 24 V...
- AUER Signal Modul-Perfect 70 Series Green 2 Lights, 24 V ac/dc
- Werma Kompakt 37 Series Red/Green Signal Tower 24 V ac/dc, Base Mount
- Eaton Red/Green Signal Tower 24 V ac/dc, Base Mount