Schneider Electric Harmony Series Green, Red, Yellow Signal Tower, 3 Lights, 24 V, Horizontal
- RS Stock No.:
- 354-497
- Mfr. Part No.:
- XVMB2RAGHSB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$282.86
(exc. GST)
$311.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.86 |
*price indicative
- RS Stock No.:
- 354-497
- Mfr. Part No.:
- XVMB2RAGHSB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Mounting Style | Horizontal | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Mounting Style Horizontal | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- ID
The Schneider Electric Harmony XVM Modular Tower Lights feature a durable aluminum construction with a support tube and fixing plate. These lights come in red, orange, and green colors, each with steady, super-bright LEDs for clear visibility. Operating at 24V AC/DC, they are ideal for use in industrial settings for signaling and alerting purposes.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Harmony XVG Series Red/Yellow/Green Signal Tower, 3 Lights
- Schneider Electric Harmony XVG Series Red/Yellow/Green Buzzer Signal Tower, 3 Lights
- Werma VarioSIGN Series Green Yellow Signal Tower 24 V
- Werma RST 56 Series Green Yellow Signal Tower 24 V, Base Mounting
- Werma VarioSIGN Series Green Yellow Signal Tower 24 V, Base Mount
- Werma RST 56 Series Green Yellow Signal Tower 24 V, Built-in Mounting
- AUER Signal MT60 Series Green Yellow Signal Tower 24 V dc, Vertical With Bracket Mounted
- Eaton SLC Series Green Yellow Signal Tower 24 V dc, Hole Mount

