Di-Soric BEK Series White Signal Tower, 1 Lights, 18 → 30 V, Mounting Bracket
- RS Stock No.:
- 309-884
- Mfr. Part No.:
- BEK-P25-G7T-IBS
- Brand:
- Di-Soric
Subtotal (1 unit)*
$1,574.23
(exc. GST)
$1,731.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 05 September 2025
- Plus 2 unit(s) shipping from 15 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | $1,574.23 |
*price indicative
- RS Stock No.:
- 309-884
- Mfr. Part No.:
- BEK-P25-G7T-IBS
- Brand:
- Di-Soric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Di-Soric | |
Series | BEK | |
Number of Light Elements | 1 | |
Lens Colour | White | |
Bulb Type | LED | |
Sounder Component | None | |
Mounting Style | Mounting Bracket | |
Supply Voltage | 18 → 30 V | |
Select all | ||
---|---|---|
Brand Di-Soric | ||
Series BEK | ||
Number of Light Elements 1 | ||
Lens Colour White | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Mounting Bracket | ||
Supply Voltage 18 → 30 V | ||
Related links
- Di-Soric BEK Series White Signal Tower 24 V, Mounting Bracket
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights Mounting
- Di-Soric LED Spotlight 60 x 32 x 30 mm, 3.6 W
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30
- Di-Soric SBP-RGB Point Series Blue Orange White 8 Lights
- Di-Soric SBT Series Blue Orange White 4 Lights Thread Mount
- Di-Soric SBP-RGB Series Blue Orange White 8 Lights M30