Patlite LR10 Series Amber, Green, Red Buzzer Signal Tower, 3 Lights, 24 V, Upright
- RS Stock No.:
- 291-774
- Mfr. Part No.:
- LR10-302WJBW-RYG
- Brand:
- Patlite
Subtotal (1 unit)*
$759.54
(exc. GST)
$835.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $759.54 |
*price indicative
- RS Stock No.:
- 291-774
- Mfr. Part No.:
- LR10-302WJBW-RYG
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LR10 | |
| Number of Light Elements | 3 | |
| Lens Colour | Amber, Green, Red | |
| Bulb Type | LED | |
| Sounder Component | Buzzer | |
| Mounting Style | Upright | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LR10 | ||
Number of Light Elements 3 | ||
Lens Colour Amber, Green, Red | ||
Bulb Type LED | ||
Sounder Component Buzzer | ||
Mounting Style Upright | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- JP
The Patlite Signal Tower is a versatile and robust signal tower designed for indoor and outdoor application, offering reliable signalling and environmental durability. It features advanced LED lightning, buzzer functionality, and compliance with global safety standards.
Operating temperature -20 degree C to 50 degree C
Insulation resistance
Red Amber Green colour LED
UL and CSA certified
Insulation resistance
Red Amber Green colour LED
UL and CSA certified
Related links
- Patlite LR10 Series Amber Red Buzzer Signal Tower 100-240 V, Upright
- Patlite LR10 Series Amber Red Buzzer Signal Tower 24 V, Upright
- Patlite LR10 Series Amber Red Signal Tower 100-240 V, Upright
- Patlite LR10 Series Amber Red Signal Tower 24 V dc, Upright
- Patlite LR10 Series Amber Red Signal Tower 24 V, Upright
- Patlite LR10 Series Green 2 Lights Upright
- Patlite LR10 Series Green 2 Lights Upright
- Patlite LR6 Series Coloured Buzzer Signal Tower 24 V dc, Direct Mount
