Werma eSIGN Series Siren Signal Tower, 15 Lights, 24 V, Base Mounting, Tube Mounting

Subtotal (1 unit)*

$698.87

(exc. GST)

$768.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$698.87

*price indicative

RS Stock No.:
289-087
Mfr. Part No.:
65781055
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

eSIGN

Number of Light Elements

15

Bulb Type

LED

Sounder Component

Siren

Mounting Style

Base Mounting, Tube Mounting

Supply Voltage

24 V

COO (Country of Origin):
DE
The Werma Signal Tower offers high visibility, versatility, and efficiency. It meets Air Cleanliness Class 2 for cleanroom applications (DIN EN ISO 14644-1) and provides full-surface signalling with clear light effects. With custom modes, light effects, and variable filling level indication from 0 to 100%, it also includes a siren for audio alerts. UL Type 4X protection ensures resistance to UV radiation and environmental influences.

Diameter in mm 72 mm
Voltage 24V DC
Cleanroom Approval

Related links