Eaton Terminal unit, 24 V ac/dc, 110 V ac, 230 V ac, AC, DC, IP66
- RS Stock No.:
- 818-3730
- Mfr. Part No.:
- 171303 SL4-PIB-FW
- Brand:
- Eaton
Subtotal (1 unit)*
$152.95
(exc. GST)
$168.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.95 |
*price indicative
- RS Stock No.:
- 818-3730
- Mfr. Part No.:
- 171303 SL4-PIB-FW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Component Type | Termination Base for Vertical Mounting 1 Side | |
| Current Type | AC, DC | |
| Supply Voltage | 24 V ac/dc, 110 V ac, 230 V ac | |
| Base Diameter | 40 mm, 43mm | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Component Type Termination Base for Vertical Mounting 1 Side | ||
Current Type AC, DC | ||
Supply Voltage 24 V ac/dc, 110 V ac, 230 V ac | ||
Base Diameter 40 mm, 43mm | ||
IP Rating IP66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Eaton SL4 Modular Signal Towers
The Eaton SL4 modular safety towers improve the safety, productivity and availability of your machines and equipment. Designed with an attractive rounded shape these new signal towers also feature a 100 dB acoustic module for improved audibility and IP66 rated fixtures that are impervious even to strong jets of water.
The SL4 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.
The SL4 signal towers new rapid mounting and wiring system allows you to change the composition of the individual signal colours simply and quickly. The mounting adapter uses a bayonet fitting, so electrical wiring only needs to be connected once, meaning the lower portion can remain on the machine.
Various mounting options are available to accommodate applications with limited ceiling clearance or require different signals on the left or right side.
Type approvals and certifications for Europe and North American have already been obtained, and ship classifications and CCC are currently pending.
Features and Benefits
Red, yellow, green, blue, clear and orange (amber) colours available for the international market
Lighting variants include continuous light, flashing light, strobe light and variable strobe light
LEDs and high performance LEDs for greater brightness
Acoustic modules with up to 8 different signals and adjustable volume levels for optimal adaptation to any ambient conditions
High performance LEDs for extra brightness
IP66 rated for protection against strong jets of water from any direction
Modules can be changed easily with a simple twist
Bayonet fitting for quick and easy mounting and dismantling
Transport cover for cables and connections
Available in 24 V, 120 V and 230 V versions
Slim design is ideal for installations with limited space
Lighting variants include continuous light, flashing light, strobe light and variable strobe light
LEDs and high performance LEDs for greater brightness
Acoustic modules with up to 8 different signals and adjustable volume levels for optimal adaptation to any ambient conditions
High performance LEDs for extra brightness
IP66 rated for protection against strong jets of water from any direction
Modules can be changed easily with a simple twist
Bayonet fitting for quick and easy mounting and dismantling
Transport cover for cables and connections
Available in 24 V, 120 V and 230 V versions
Slim design is ideal for installations with limited space
Standards
IEC/EN 60947-5-1.
Note
Eaton formerly known as Moeller
Related links
- Eaton Terminal unit 110 V ac AC IP66
- Eaton Terminal unit 120 V AC IP66
- Eaton Base for Use with SL4-AP SL4-FL 24 V AC/DC 230/240 V AC, IP66
- Eaton Fixing Bracket for Use with SL4-PIB, SL7-CB
- Eaton Sounder unit AC IP66
- Eaton SL4 Series White Flashing Effect Beacon Unit LED Bulb DC, IP66
- Eaton Blue Steady Effect Beacon Unit LED Bulb DC, IP66
- Eaton Yellow Flashing Effect Beacon Unit LED Bulb DC, IP66
