ABB KB70 Series Buzzer Unit, 24 V
- RS Stock No.:
- 225-5891
- Mfr. Part No.:
- 1SFA616071R3001 KB70-3001
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-5891
- Mfr. Part No.:
- 1SFA616071R3001 KB70-3001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | KB70 | |
| Series | KB70 | |
| Component Type | Buzzer Element | |
| Multifunction | Yes | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range KB70 | ||
Series KB70 | ||
Component Type Buzzer Element | ||
Multifunction Yes | ||
Supply Voltage 24 V | ||
The ABB buzzer element has adjustable, continuous or pulsating tone for signal tower and beacons. It has operational voltage of 24VAC/DC.
Degree of protection front IP54
sound level 85 dB
sound level 85 dB
