Werma KombiSIGN 72 Series Floor Stand for Use with KombiSIGN 72 Pre-Assembled Signal Tower
- RS Stock No.:
- 202-4161
- Mfr. Part No.:
- 649.191.05
- Brand:
- Werma
Subtotal (1 unit)*
$648.71
(exc. GST)
$713.58
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $648.71 |
*price indicative
- RS Stock No.:
- 202-4161
- Mfr. Part No.:
- 649.191.05
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KombiSIGN 72 | |
| Component Type | Floor Stand | |
| For Use With | KombiSIGN 72 Pre-Assembled Signal Tower | |
| Base Diameter | 495mm | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KombiSIGN 72 | ||
Component Type Floor Stand | ||
For Use With KombiSIGN 72 Pre-Assembled Signal Tower | ||
Base Diameter 495mm | ||
- COO (Country of Origin):
- DE
The Werma Signal Tower has 1510mm height. It is made from Stainless steel material.
Cable entry Through hole
Tension relief Not present
Type of fixing Tube mounting
Weight with packaging 7300 g
Product weight 7100 g
Tension relief Not present
Type of fixing Tube mounting
Weight with packaging 7300 g
Product weight 7100 g
Related links
- Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower 24 V, Base Mount
- Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower 24 V
- Werma KombiSIGN 72 Series Green 3 Lights, 230 V ac
- Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower 5 V, Tube Mounted
- Werma KombiSIGN 72 Series Red/Green/Yellow Signal Tower 24 V Wall Mount
- Werma KombiSIGN 72 Series Green Yellow Signal Tower 230 V ac, Wall Mount
- Werma KombiSIGN 72 Series Green Blinking 24 V AC IP65
- Werma KombiSIGN 72 Series Yellow Blinking 24 V AC IP65
