Patlite WIO-B1R Series Amber, Green, Red Signal Tower for Use with LR6, 24 V dc, LED Bulb, DC, IP65
- RS Stock No.:
- 291-788
- Mfr. Part No.:
- WIO-B1R-RYG
- Brand:
- Patlite
Subtotal (1 unit)*
$841.86
(exc. GST)
$926.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $841.86 |
*price indicative
- RS Stock No.:
- 291-788
- Mfr. Part No.:
- WIO-B1R-RYG
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Range | WIO | |
| Series | WIO-B1R | |
| Component Type | Wireless Control Kit | |
| Multifunction | No | |
| Current Type | DC | |
| Lens Colour | Amber, Green, Red | |
| Bulb Type | LED | |
| Supply Voltage | 24 V dc | |
| For Use With | LR6 | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Range WIO | ||
Series WIO-B1R | ||
Component Type Wireless Control Kit | ||
Multifunction No | ||
Current Type DC | ||
Lens Colour Amber, Green, Red | ||
Bulb Type LED | ||
Supply Voltage 24 V dc | ||
For Use With LR6 | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- JP
The Patlite Receiver is designed to receive signals from transmitter via wireless communication using Bluetooth. It controls the operation of an LED unit and buzzer unit connected to receiver and can operate externally connected beacons and audible alarms.
Operating temperature -10 degree C to 50 degree C
Low Bluetooth energy
Red Amber or Green LED unit included
Low Bluetooth energy
Red Amber or Green LED unit included
Related links
- Patlite WIO-B1R Series Signal Tower for Use with LR6 LED Bulb IP65
- Patlite WIO-B1S Series Amber Red Signal Tower for Use with LR6 LED Bulb IP65
- Patlite WIO-B1T Series Signal Tower for Use with LR6 LED Bulb IP65
- Patlite LR5 Series Amber Red Signal Tower 24 V dc, Direct Mount
- Patlite LR10 Series Amber Red Signal Tower 24 V dc, Upright
- Patlite LR5 Series Amber Red Signal Tower 24 V dc, Pole Mount
- Patlite LR5 Series Amber Red Buzzer Signal Tower 24 V dc, Pole Mount
- Patlite LR5 Series Amber Red Buzzer Signal Tower 24 V dc, Direct Mount
