- RS Stock No.:
- 914-3985
- Mfr. Part No.:
- RUC-1013-26-1024
- Brand:
- Relpol
Discontinued product
- RS Stock No.:
- 914-3985
- Mfr. Part No.:
- RUC-1013-26-1024
- Brand:
- Relpol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RUC Series & Accessories
Professional range of power relays and accessories from the RUC series.
3PCO Power Relay
6.3 mm Faston Connections
Contact Material: AgCdO
6.3 mm Faston Connections
Contact Material: AgCdO
Note
RUC Relay Socket - 914-4005
Specifications
Attribute | Value |
---|---|
Coil Voltage | 26.4V dc |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 24V |
Maximum Switching Power DC | 1.5 W |
Length | 38.6mm |
Depth | 36.1mm |
Height | 45.5mm |
Dimensions | 38.6 x 36.1 x 45.5mm |
Terminal Type | Faston |
Number of Poles | 3 |
Switching Current | 16A |
Application | Automation, Catering, Control with Single Phase Motors, Electromagnets, HVAC, Photoelectric Systems |
Operating Temperature Range | -40 → +55°C |
Coil Resistance | 430 Ω |
Features | AC and DC Coils |
Life | >10⁷ cycles |
Coil Power | 1.5W |
Electrical Life | >10^5 cycles |
Maximum Switching Power AC | 2.8 VA |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 2.5kV ac |
Minimum Operating Temperature | -40°C |
Standards Met | CE, CIK, CSA, EAC, UL |
Relay Switching Classification | Latching Relay |
Maximum Operating Temperature | +55°C |