Panasonic PCB Mount Signal Relay, 4.5V dc Coil, DPDT
- RS Stock No.:
- 815-4956
- Mfr. Part No.:
- TQ2-4.5V
- Brand:
- Panasonic
Subtotal (1 unit)**
$3.29
(exc. GST)
$3.62
(inc. GST)
67 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $3.29 |
**price indicative
Related links
- Panasonic PCB Mount Signal Relay 1A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay DPDT
- Panasonic PCB Mount Signal Relay DPDT
- Panasonic PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay DPDT
- Panasonic PCB Mount Latching Signal Relay DPDT
- Panasonic PCB Mount Latching Relay DPDT