TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1.25A Switching Current, SPST
- RS Stock No.:
- 718-1692
- Mfr. Part No.:
- V23101D 106A201
- Brand:
- TE Connectivity
59 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.41
(exc. GST)
$16.95
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $15.41 |
7 - 12 | $15.03 |
13 + | $14.81 |
- RS Stock No.:
- 718-1692
- Mfr. Part No.:
- V23101D 106A201
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
W11 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 1.25 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 120V dc |
Series | Axicom P2 |
Maximum Switching Power DC | 30 W |
Length | 15.4mm |
Latching | No |
Depth | 10mm |
Height | 11.5mm |
Dimensions | 15.4 x 11.5 x 10mm |
Terminal Type | Surface Mount |
Number of Poles | 1 |
Switching Current | 1.25A |
Operating Temperature Range | -40 → +85°C |
Contact Material | Gold Plated |
Isolation Coil To Contact | 1.5kV rms |
Coil Resistance | 320 Ω |
Maximum Switching Power AC | 62.5 VA |
Coil Power | 206mW |
Minimum Operating Temperature | -40°C |
Features | Multi Purpose Relay, Immersion Cleanable |
Maximum Operating Temperature | +85°C |
Related links
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1.25A...
- TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 1.25A...
- TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 1.25A...
- TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 3A Switching...
- TE Connectivity PCB Mount Signal Relay, 48V dc Coil, 1.25A...
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 3A Switching...
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1A Switching...
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 2A Switching Current