TE Connectivity Surface Mount Signal Relay, 20V dc Coil, 2A Switching Current, SPDT
- RS Stock No.:
- 715-0896
- Mfr. Part No.:
- V23154D 720C110 7-1393808-0
- Brand:
- TE Connectivity
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$380.87
(exc. GST)
$418.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $380.87 |
- RS Stock No.:
- 715-0896
- Mfr. Part No.:
- V23154D 720C110 7-1393808-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
N Series cradle relay, size II
Neutral DC voltage coil, monostable
Plug-in and for fixed installation
Single or double contacts
Dust-protected
Plug-in and for fixed installation
Single or double contacts
Dust-protected
Specifications
Attribute | Value |
---|---|
Coil Voltage | 20V dc |
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 150V dc |
Maximum Switching Power DC | 70 W |
Series | Cradle N |
Latching | No |
Length | 30mm |
Depth | 19mm |
Height | 30mm |
Dimensions | 19 x 30 x 30mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Number of Poles | 2 |
Isolation Coil To Contact | 1kV rms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Nickel Alloy |
Features | Multi Purpose Relay, Highly Reliable |
Coil Resistance | 550 Ω |
Maximum Switching Power AC | 50 VA |
Coil Power | 727mW |
Operating Temperature Range | -40 → +70°C |
Related links
- TE Connectivity Surface Mount Signal Relay, 20V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 11V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 15V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 48V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 24V dc Coil, 2A...
- TE Connectivity PCB Mount Power Relay, 20V dc Coil, 5A Switching...
- TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 2A...
- TE Connectivity Surface Mount Signal Relay, 12.5V dc Coil, 2A...