Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 699-6304
- Mfr. Part No.:
- TX2L12
- Brand:
- Panasonic
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.41
(exc. GST)
$8.15
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $7.41 |
50 - 249 | $7.27 |
250 + | $7.04 |
- RS Stock No.:
- 699-6304
- Mfr. Part No.:
- TX2L12
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TX Series - Latching
These compact PCB mount relays have a 2 kV breakdown voltage between contact and coil and an outstanding surge resistance. These PCB relays also offer high contact capacity and reliability and excellent vibration and shock resistance. A sealed construction allows automatic washing. Typical applications include communications, measurement, security, automotive, audio visual and medical equipment and home appliances.
High sensitivity of 100mW / 200mW
High contact capacity, 2 A 30 Vdc
High contact capacity, 2 A 30 Vdc
Approvals
UL recognised,:CSA,:BSI
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Latching | Yes |
Length | 15mm |
Depth | 7.4mm |
Height | 8.2mm |
Dimensions | 15 x 8.2 x 7.4mm |
Terminal Type | Through Hole |
Application | Automotive |
Switching Current | 2A |
Life | 100000000 (Mechanical) cycles |
Coil Power | 100mW |
Minimum Operating Temperature | -40°C |
Coil Resistance | 1.44 kΩ |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 2kV rms |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +85°C |
Related links
- Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 2A...
- Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, 2A...
- Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 2A...
- Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A...
- Omron PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching...
- Panasonic PCB Mount Latching Signal Relay, 4.5V dc Coil, 2A...
- TE Connectivity PCB Mount Latching Signal Relay, 12V dc Coil, 2A...
- Hongfa Europe GMBH PCB Mount Latching Signal Relay, 12V dc Coil,...