Panasonic PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 699-6216
- Mfr. Part No.:
- TQ23
- Brand:
- Panasonic
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.86
(exc. GST)
$6.45
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $5.86 |
13 - 24 | $5.76 |
25 + | $5.66 |
- RS Stock No.:
- 699-6216
- Mfr. Part No.:
- TQ23
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TQ Series
These PCB relays are a flat, compact size being only 5 mm in height. High efficiency magnetic circuits enable high density mounting. These 5 mm PCB relays also offer a low thermal electromotive force and high contact reliability.Typical applications include communications, OA and measurement equipment and industrial machines.
Nominal switching capacity 1A 30Vdc
Maximum switching power 30W
Nominal operating power 140mW
Low profile,flat compact size 14.0(L) x 9.0(W) x 5.0(H)
High contact reliability with gold-clad twin crossbar contacts
Typical applications: Communication, Measurement, industrial
Maximum switching power 30W
Nominal operating power 140mW
Low profile,flat compact size 14.0(L) x 9.0(W) x 5.0(H)
High contact reliability with gold-clad twin crossbar contacts
Typical applications: Communication, Measurement, industrial
Approvals
UL; CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 110V dc |
Maximum Switching Power DC | 30 W |
Series | TQ |
Length | 14mm |
Latching | No |
Depth | 9mm |
Height | 5mm |
Dimensions | 14 x 9 x 5mm |
Terminal Type | PCB Pin |
Application | General Purpose |
Switching Current | 1A |
Number of Poles | 1 |
Coil Power | 140mW |
Life | 100000000 (Electrical) cycles |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +70°C |
Maximum Switching Power AC | 62.5 VA |
Minimum Operating Temperature | -40°C |
Coil Resistance | 64.3 Ω |
Operating Temperature Range | -40 → +70°C |
Features | High Density Mounting Possible, Low Thermal Electromotive Force, Self Clinching Terminal Also Available |
Contact Material | Gold Plated |
Related links
- Panasonic PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, SPDT
- Panasonic Surface Mount Signal Relay, 3V dc Coil, 1A Switching...
- Panasonic PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay, 3V dc Coil, 1A...
- Fujitsu Through Hole Signal Relay, 3V dc Coil, 1A Switching Current, SPDT
- Panasonic Surface Mount Signal Relay, 3V dc Coil, 1A Switching...
- Omron PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT