TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 161-9988
- Mfr. Part No.:
- IM16GR
- Brand:
- TE Connectivity
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Reel of 1000
$5,228.30
(exc. GST)
$5,751.13
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $5,228.30 | $5.228 |
2 - 3 | $5,097.59 | $5.098 |
4 + | $5,019.17 | $5.019 |
*price indicative
- RS Stock No.:
- 161-9988
- Mfr. Part No.:
- IM16GR
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Telecom/Signal Relay IM Series
Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals
UL
![](https://media.rs-online.com/t_line/L4227057-01.gif)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Series | IM |
Latching | No |
Length | 10mm |
Depth | 6mm |
Height | 5.65mm |
Dimensions | 10 x 6 x 5.65mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Number of Poles | 2 |
Application | Signal |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 1300Ω |
Contact Material | Gold Plated |
Coil Power | 110mW |
Maximum Operating Temperature | +85°C |
Maximum Switching Power AC | 62.5VA |
Minimum Operating Temperature | -40°C |
Features | Bifurcated Contacts, Low Coil Power Consumption |
Related links
- TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 2A...
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching...
- Omron Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 12V dc Coil, 2A Switching...
- Fujitsu Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- Hammers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Hongfa Europe GMBH Surface Mount Signal Relay, 12V dc Coil, 2A...