- RS Stock No.:
- 267-8088
- Mfr. Part No.:
- 1462042-3
- Brand:
- TE Connectivity
926 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 2)
$9.70
(exc. GST)
$10.67
(inc. GST)
Units | Per unit | Per Tape* |
2 - 98 | $9.70 | $19.40 |
100 - 248 | $9.09 | $18.18 |
250 - 498 | $8.315 | $16.63 |
500 + | $7.275 | $14.55 |
*price indicative |
- RS Stock No.:
- 267-8088
- Mfr. Part No.:
- 1462042-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
TE Connectivity PCB Mount Signal Relay - IM Series
IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.
Features and Benefits:
• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts
Applications:
• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Number of Coils | Single |
Maximum Switching Current AC | 1 mA |
Series | Axicom IM |
Latching | No |
Length | 10mm |
Height | 5.65mm |
Dimensions | 10 x 6 x 5.65mm |
Number of Poles | 1 |
Coil Power | 140mW |
Maximum Operating Temperature | +85°C |
Coil Resistance | 1.029 kΩ |
Relay Switching Classification | PCB Power Relay |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -30 → +85°C |
Related links
- Phoenix Contact PCB Mount Power Relay SPDT
- Fujitsu PCB Mount Power Relay SPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Power Relay SPDT
- TE Connectivity Surface Mount Signal Relay 1A Switching Current, DPDT
- Schneider Electric Plug In Power Relay SPDT
- Panasonic PCB Mount Power Relay SPDT
- Durakool Plug In Power Relay SPDT