- RS Stock No.:
- 173-8395
- Mfr. Part No.:
- JW1FSN-DC12V
- Brand:
- Panasonic
1700 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$2.735
(exc. GST)
$3.009
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $2.735 | $273.50 |
500 + | $2.462 | $246.20 |
*price indicative |
- RS Stock No.:
- 173-8395
- Mfr. Part No.:
- JW1FSN-DC12V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
JW Series Relay
These compact PCB mount power relays are sealed and have a universal terminal footprint and a high surge withstand. Typical applications include home appliances, office machines and industrial equipment.
Monostable power relays with long life and high breakdown voltages
High surge withstanding, 10,000V between contacts and coil
Sealed construction
Dimensions, H20 x W28.6 x D12.8 mm
High surge withstanding, 10,000V between contacts and coil
Sealed construction
Dimensions, H20 x W28.6 x D12.8 mm
Approvals
UL, CSA, VDE, SEMKO, FIMKO, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Length | 28.6mm |
Coil Resistance | 270Ω |
Minimum Operating Temperature | -40°C |
Height | 20mm |
Maximum Operating Temperature | +60°C |
Contact Material | Silver Alloy |
Depth | 12.8mm |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |
Application | Power |
Related links
- Panasonic PCB Mount Non-Latching Relay 44mA Switching Current, DPDT
- Panasonic PCB Mount Power Relay 4A Switching Current, DPDT
- Panasonic PCB Mount Power Relay 30A Switching Current, DPST
- Panasonic PCB Mount Power Relay 3A Switching Current, 4PST-NO
- Panasonic PCB Mount Power Relay 10A Switching Current, 4PDT
- Panasonic PCB Mount Power Relay 8A Switching Current, SPST
- Panasonic PCB Mount Power Relay 30A Switching Current, SPST
- Panasonic PCB Mount Power Relay 15A Switching Current, DPDT