- RS Stock No.:
- 267-4916
- Mfr. Part No.:
- 1462052-3
- Brand:
- TE Connectivity
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$42.78
(exc. GST)
$47.06
(inc. GST)
Units | Per unit |
1 - 9 | $42.78 |
10 - 49 | $40.11 |
50 - 99 | $36.67 |
100 - 199 | $32.08 |
200 + | $29.17 |
- RS Stock No.:
- 267-4916
- Mfr. Part No.:
- 1462052-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
The TE Connectivity signal relays has gold contact plating with 2 A contact limiting making current and 2 A contact limiting breaking current.
Monostable coil
Surface mount termination
Surface mount termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Number of Coils | Single |
Maximum Switching Current AC | 1 mA |
Series | Axicom HF6 |
Length | 14.9mm |
Latching | No |
Height | 10.5mm |
Dimensions | 14.9 x 7.5 x 10.5mm |
Number of Poles | 1 |
Operating Temperature Range | -30 → +85°C |
Contact Material | Nickel |
Relay Switching Classification | PCB Power Relay |
Coil Resistance | 178 Ω |
Coil Power | 140mW |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Related links
- Phoenix Contact PCB Mount Power Relay SPDT
- Fujitsu PCB Mount Power Relay SPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Power Relay SPDT
- TE Connectivity Surface Mount Signal Relay 1A Switching Current, DPDT
- Schneider Electric Plug In Power Relay SPDT
- Panasonic PCB Mount Power Relay SPDT
- Durakool Plug In Power Relay SPDT