Panasonic PCB Mount Latching Relay, 3V dc Coil, DPDT
- RS Stock No.:
- 247-4428
- Mfr. Part No.:
- TXS2-L2-3V
- Brand:
- Panasonic
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 40)
$5.19
(exc. GST)
$5.71
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
40 - 40 | $5.19 | $207.60 |
80 - 120 | $5.144 | $205.76 |
160 - 360 | $5.077 | $203.08 |
400 + | $4.964 | $198.56 |
*price indicative
- RS Stock No.:
- 247-4428
- Mfr. Part No.:
- TXS2-L2-3V
- Brand:
- Panasonic
Related links
- Panasonic PCB Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic PCB Mount Non-Latching Relay, 3V dc Coil, 16.7mA...
- Panasonic PCB Mount Latching Relay, 3V dc Coil, SPST
- Panasonic Surface Mount Latching Relay, 3V dc Coil, DPDT
- Panasonic PCB Mount Latching Relay, 4.5V dc Coil, DPDT
- Panasonic PCB Mount Non-Latching Relay, 3V dc Coil, 46.7mA...
- Panasonic PCB Mount Latching Signal Relay, 3V dc Coil, 2A...
- Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 1A...