- RS Stock No.:
- 205-2008
- Mfr. Part No.:
- G6S-2F-Y DC24
- Brand:
- Omron
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 1000)
$5.849
(exc. GST)
$6.434
(inc. GST)
Units | Per unit | Per Tube* |
1000 - 4000 | $5.849 | $5,849.00 |
5000 + | $5.264 | $5,264.00 |
*price indicative |
- RS Stock No.:
- 205-2008
- Mfr. Part No.:
- G6S-2F-Y DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron Electronic Components surface mounting relay is compactly designed Industry standard 2 pole relay designed to switch 2A Signal Loads. It can be used in different applications such as Telecommunication equipment, Measurement devices, Security equ
5% to 85% operating humidity
-40°C to +70°C operating temperature
75mO maximum contact resistance
-40°C to +70°C operating temperature
75mO maximum contact resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 60 W |
Series | HFD3 |
Length | 15mm |
Latching | No |
Depth | 7.5mm |
Height | 9.2mm |
Dimensions | 14.8 x 9.2 x 7.3mm |
Terminal Type | Surface Mount |
Number of Poles | 2 |
Switching Current | 2A |
Electrical Life | 100000 Operations |
Coil Resistance | 2500Ω |
Operating Temperature Range | -40 → +85°C |
Features | Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 62.5VA |
Isolation Coil To Contact | 2.5kV ac |
Maximum Operating Temperature | +85°C |
Coil Power | 230mW |
Contact Material | Silver Alloy |
Related links
- RS PRO PCB Mount Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- Hongfa Europe GMBH Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT