- RS Stock No.:
- 205-1960
- Mfr. Part No.:
- G6J-2FL-Y DC5
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each (In a Tube of 1000)
$4.966
(exc. GST)
$5.463
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
1000 - 4000 | $4.966 | $4,966.00 |
5000 + | $4.47 | $4,470.00 |
*price indicative
- RS Stock No.:
- 205-1960
- Mfr. Part No.:
- G6J-2FL-Y DC5
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron Electronic Components surface mounting relay suitable for high density mounting. It has a dielectric strength of 1500 VAC and an impulse withstand voltage of 2500 V for 2 x 10μs. This relay has single winding latching type to save energy. It can
1000MO minimum insulation resistance
-40 to 85°C ambient operating temperature
10 μA failure rate
Bifurcated crossbar contact type
-40 to 85°C ambient operating temperature
10 μA failure rate
Bifurcated crossbar contact type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 110V dc |
Series | G6S |
Maximum Switching Power DC | 60 W |
Length | 10.6mm |
Latching | No |
Depth | 5.7mm |
Height | 9.9mm |
Dimensions | 10.6 x 9 x 5.7mm |
Terminal Type | Surface Mount |
Number of Poles | 2 |
Switching Current | 1A |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Operating Temperature Range | -40 → +85°C |
Features | Conforms to FCC Part Requirements, Bifurcated Contacts, Improved Product For Soldering Heat Resistance |
Coil Resistance | 173Ω |
Maximum Switching Power AC | 125VA |
Coil Power | 140mW |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 1kV rms |
Related links
- Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay, 5V dc Coil, 1A...
- Omron Surface Mount Latching Relay, 5V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT