Hongfa Europe GMBH PCB Mount Latching Signal Relay, 12V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 176-2958
- Mfr. Part No.:
- HFD2/012-S-L1-D
- Brand:
- Hongfa Europe GMBH
48 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$4.495
(exc. GST)
$4.945
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 98 | $4.495 | $8.99 |
100 - 298 | $4.365 | $8.73 |
300 - 498 | $4.235 | $8.47 |
500 + | $4.105 | $8.21 |
*price indicative
- RS Stock No.:
- 176-2958
- Mfr. Part No.:
- HFD2/012-S-L1-D
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa DPDT Latching Relay
The Hongfa DPDT latching electromagnetic PCB mount relay is a subminiature form power relay of intermediate category. It is actuated with the help of a 12VDC coil and up to 3A DC/AC current through the coil for the relay to switch positions. It has a low mounting height of 15.3mm. This relay has gold coated silver contacts. Forcibly guided contact is also used for guided protection.
Features and Benefits
• High power switching capacity up to 90W in case of DC
• Sensitive coil power of 75mW
• Service temperature range between -40°C and 85°C
• Single coil latching type relay
• Bifurcated contacts
• Epoxy sealed for automatic wave soldering and cleaning
• Available in DIP terminal type
• Matching 16 pin IC socket
• Sensitive coil power of 75mW
• Service temperature range between -40°C and 85°C
• Single coil latching type relay
• Bifurcated contacts
• Epoxy sealed for automatic wave soldering and cleaning
• Available in DIP terminal type
• Matching 16 pin IC socket
Applications
• Used as a control device
• Automotive industry
• Automotive industry
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Series | HFD2 |
Maximum Switching Power DC | 90 W |
Length | 20.2mm |
Latching | Yes |
Depth | 10.2mm |
Height | 10.6mm |
Dimensions | 20.2 x 10.2 x 10.6mm |
Terminal Type | PCB Pin |
Number of Poles | 2 |
Switching Current | 3A |
Maximum Operating Temperature | +85°C |
Coil Power | 75mW |
Life | 1 x 10^8 cycles |
Maximum Switching Power AC | 125VA |
Minimum Operating Temperature | -40°C |
Relay Switching Classification | Subminiature DIP Relay |
Electrical Life | 5 x 10^4 cycles |
Isolation Coil To Contact | 1.5kV ac |
Contact Material | Silver |
Standards Met | CQC File No:CQC13002095175, cULus File No:E133481 |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 1920Ω |
Related links
- Hongfa Europe GMBH PCB Mount Latching Signal Relay, 12V dc Coil,...
- Hongfa Europe GMBH PCB Mount Latching Signal Relay, 5V dc Coil, 3A...
- Hongfa Europe GMBH PCB Mount Signal Relay, 12V dc Coil, 3A...
- Hongfa Europe GMBH PCB Mount Signal Relay, 24V dc Coil, 3A...
- Hongfa Europe GMBH PCB Mount Signal Relay, 5V dc Coil, 3A...
- Hongfa Europe GMBH PCB Mount Latching Signal Relay, 12V dc Coil,...
- Hongfa Europe GMBH PCB Mount Latching Signal Relay, 5V dc Coil, 2A...
- Hongfa Europe GMBH PCB Mount Signal Relay, 12V dc Coil, 2A...