- RS Stock No.:
- 164-1382
- Mfr. Part No.:
- V23079B1205B301
- Brand:
- TE Connectivity
2300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$5.481
(exc. GST)
$6.029
(inc. GST)
Units | Per unit | Per Tube* |
50 - 200 | $5.481 | $274.05 |
250 + | $4.933 | $246.65 |
*price indicative |
- RS Stock No.:
- 164-1382
- Mfr. Part No.:
- V23079B1205B301
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Miniature Relay P2 V23079 Series
From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.
Features and Benefits:
• 2 pole polarised telecom and signal relay
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications:
• Communications equipment (ringing and test access, PABX and VOIP)
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Series | Axicom |
Latching | Yes |
Length | 14.5mm |
Depth | 7.2mm |
Height | 9.8mm |
Dimensions | 14.5 x 9.8 x 7.2mm |
Terminal Type | Through Hole |
Number of Poles | 2 |
Switching Current | 2A |
Maximum Operating Temperature | +85°C |
Coil Resistance | 4114Ω |
Operating Temperature Range | -40 → +85°C |
Coil Power | 140mW |
Contact Material | Gold Plated |
Life | 100000000 (Mechanical) cycles |
Isolation Coil To Contact | 1.5kV rms |
Minimum Operating Temperature | -40°C |
Related links
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 3A Switching Current, SPDT
- Panasonic PCB Mount Latching Signal Relay DPDT
- TE Connectivity PCB Mount Latching Signal Relay 1A Switching Current, SPDT
- Omron PCB Mount Latching Signal Relay 500mA Switching Current, DPDT
- Omron PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Latching Signal Relay 2A Switching...
- Omron PCB Mount Latching Signal Relay 3A Switching Current, SPDT