Hongfa Europe GMBH Surface Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 176-2903
- Mfr. Part No.:
- HFD3/012
- Brand:
- Hongfa Europe GMBH
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.86
(exc. GST)
$4.25
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $3.86 | $19.30 |
*price indicative
- RS Stock No.:
- 176-2903
- Mfr. Part No.:
- HFD3/012
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Surge withstand voltage up to 2500VAC,
SMT and DIP types available
Bifurcated contacts
Single side stable and latching type available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.0) mm
SMT and DIP types available
Bifurcated contacts
Single side stable and latching type available
Environmental friendly product
Outline Dimensions: (15.0 x 7.5 x 9.0) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 4 A |
Maximum Switching Current DC | 4 A |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 220V |
Series | HFD3 |
Maximum Switching Power DC | 90 W |
Length | 15mm |
Latching | No |
Depth | 7.5mm |
Height | 9mm |
Dimensions | 15 x 7.5 x 9mm |
Terminal Type | PCB Pin |
Switching Current | 2A |
Number of Poles | 1 |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 1028Ω |
Maximum Switching Power AC | 62.5VA |
Life | 1 x 10^8 cycles |
Electrical Life | 100000 Operations |
Isolation Coil To Contact | 1.5kV ac |
Maximum Operating Temperature | +85°C |
Coil Power | 140mW |
Minimum Operating Temperature | -40°C |
Relay Switching Classification | Subminiature Signal Relay |
Contact Material | Gold Plated |
Features | SMT And DIP Types Available, Bifurcated Contacts, Single Side Stable And Latching Type Available |
Related links
- Hongfa Europe GMBH PCB Mount Signal Relay, 12V dc Coil, 2A...
- Hongfa Europe GMBH Surface Mount Signal Relay, 12V dc Coil, 2A...
- Hongfa Europe GMBH PCB Mount Latching Signal Relay, 12V dc Coil,...
- Hongfa Europe GMBH Surface Mount Signal Relay, 24V dc Coil, 2A...
- Hongfa Europe GMBH PCB Mount Signal Relay, 5V dc Coil, 2A...
- Hongfa Europe GMBH PCB Mount Signal Relay, 3V dc Coil, 2A...
- Hongfa Europe GMBH PCB Mount Signal Relay, 24V dc Coil, 2A...
- Hongfa Europe GMBH PCB Mount Latching Signal Relay, 5V dc Coil, 2A...