- RS Stock No.:
- 161-6335
- Mfr. Part No.:
- V23026A1002B201
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tube of 40)
$14.492
(exc. GST)
$15.941
(inc. GST)
Units | Per unit | Per Tube* |
40 - 160 | $14.492 | $579.68 |
200 + | $13.043 | $521.72 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 161-6335
- Mfr. Part No.:
- V23026A1002B201
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
P1 PCB relay, monostable and bistable
Polarised direct voltage relay
Monostable and bistable with 1 or 2 coils
For installation in pushdown switches (grid pitch 2.54 mm)
PIN and SMD versions
Dual contact
Exceptionally compact (surface area max. 1.07 cm2)
High sensitivity
Direct TTL module control
Washproof
Monostable and bistable with 1 or 2 coils
For installation in pushdown switches (grid pitch 2.54 mm)
PIN and SMD versions
Dual contact
Exceptionally compact (surface area max. 1.07 cm2)
High sensitivity
Direct TTL module control
Washproof
Approved: UL, CSA, CECC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 150V ac |
Maximum Switching Voltage DC | 125V dc |
Maximum Switching Power DC | 30 W |
Series | Axicom P1 |
Latching | No |
Length | 13mm |
Depth | 7.5mm |
Height | 6.9mm |
Dimensions | 13 x 6.9 x 7.6mm |
Terminal Type | Through Hole |
Switching Current | 1A |
Number of Poles | 1 |
Application | Signal |
Coil Resistance | 2200Ω |
Features | Immersion Cleanable, Directly Trigger able With TTL Standard Modules |
Contact Material | Gold Plated |
Maximum Switching Power AC | 37.5VA |
Operating Temperature Range | -40 → +85°C |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +85°C |
Coil Power | 34mW |
Minimum Operating Temperature | -40°C |
Related links
- Panasonic Surface Mount Signal Relay 1A Switching Current, DPDT
- Omron PCB Mount Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 3A Switching Current, SPST
- Panasonic Surface Mount Signal Relay 1A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current
- Panasonic PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 1A Switching Current, DPDT