TE Connectivity Plug In Latching Signal Relay, 24V dc Coil, 3A Switching Current, 4PDT
- RS Stock No.:
- 161-6283
- Mfr. Part No.:
- V23003B 37C110
- Brand:
- TE Connectivity
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Tray of 5
$3,481.32
(exc. GST)
$3,829.45
(inc. GST)
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 - 1 | $3,481.32 | $696.264 |
2 - 3 | $3,427.70 | $685.54 |
4 + | $3,353.54 | $670.708 |
*price indicative
- RS Stock No.:
- 161-6283
- Mfr. Part No.:
- V23003B 37C110
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
P Series cradle relay, bistable
Polarised DC coil, bistable
Plug-in and for fixed installation
Two or four-pin toggling
Dustproof
Plug-in and for fixed installation
Two or four-pin toggling
Dustproof
Note:
Normal position of NOC (1) open, NCC (2) closed
If positive voltage on connection 3 or 4, the relay assumes the normal position
If positive voltage on connection 3 or 4, the relay assumes the normal position
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 150V dc |
Maximum Switching Power DC | 70 W |
Latching | Yes |
Length | 30mm |
Depth | 19mm |
Height | 30mm |
Dimensions | 30 x 19 x 30mm |
Terminal Type | Plug In |
Application | Signal |
Switching Current | 3A |
Number of Poles | 4 |
Operating Temperature Range | -40 → +70°C |
Coil Resistance | 340 Ω, 400 Ω |
Maximum Switching Power AC | 50VA |
Life | 10000000 (Mechanical) operations |
Isolation Coil To Contact | 500V rms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Coil Power | 1.44W |
Related links
- TE Connectivity Plug In Latching Signal Relay, 24V dc Coil, 3A...
- TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 3A Switching...
- RS PRO PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, 4PDT
- Omron PCB Mount Latching Signal Relay, 24V dc Coil, 3A Switching...
- Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, 3A...
- TE Connectivity Plug In Power Relay, 24V dc Coil, 3A Switching...
- Omron Plug In Non-Latching Relay, 24V dc Coil, 3A Switching Current, 4PDT
- Omron PCB Mount Latching Signal Relay, 12V dc Coil, 3A Switching...