TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, 4PDT
- RS Stock No.:
- 680-4274
- Mfr. Part No.:
- V23030A1021A104
- Brand:
- TE Connectivity
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$257.77
(exc. GST)
$283.55
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $257.77 |
2 - 2 | $251.34 |
3 + | $247.87 |
- RS Stock No.:
- 680-4274
- Mfr. Part No.:
- V23030A1021A104
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Card SN Series
Non polarized, monostable coil
Contact rating 2A
Without coil suppression diode
Contact rating 2A
Without coil suppression diode
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 4PDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 250V |
Maximum Switching Power DC | 30 W |
Series | SN |
Length | 39.7mm |
Latching | No |
Depth | 32.4mm |
Height | 10.2mm |
Dimensions | 39.7 x 32.4 x 10.2mm |
Terminal Type | Surface Mount |
Application | Signal |
Switching Current | 3A |
Number of Poles | 4 |
Maximum Switching Power AC | 37.5VA |
Coil Resistance | 730 Ω |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70°C |
Minimum Operating Temperature | -40°C |
Coil Power | 789mW |
Contact Material | Gold Plated |
Features | Low Profile, Therefore Particularly Suited For Flat Pack Components Grouping |
Related links
- TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 3A Switching...
- RS PRO PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, 4PDT
- TE Connectivity Plug In Latching Signal Relay, 24V dc Coil, 3A...
- TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 3A Switching...
- TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 3A Switching...
- TE Connectivity Plug In Power Relay, 24V dc Coil, 3A Switching...
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 3A Switching...
- TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 3A Switching...