TE Connectivity Surface Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 161-5252
- Mfr. Part No.:
- 6-1393788-9
- Brand:
- TE Connectivity
On back order for despatch 13/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 400)
$4.772
(exc. GST)
$5.249
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
400 - 400 | $4.772 | $1,908.80 |
800 - 1200 | $4.653 | $1,861.20 |
1600 + | $4.582 | $1,832.80 |
*price indicative
- RS Stock No.:
- 161-5252
- Mfr. Part No.:
- 6-1393788-9
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Miniature Relay P2 V23079 Series
From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.
Features and Benefits:
• 2 pole polarised telecom and signal relay
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications:
• Communications equipment (ringing and test access, PABX and VOIP)
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Current AC | 5 A |
Maximum Switching Current DC | 5 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 60 W |
Length | 14.5mm |
Latching | Yes |
Depth | 7.2mm |
Height | 10.4mm |
Dimensions | 14.5 x 7.2 x 10.4mm |
Terminal Type | PCB Pin |
Number of Poles | 2 |
Application | Signal |
Switching Current | 2A |
Maximum Operating Temperature | +85°C |
Coil Resistance | 1029Ω |
Operating Temperature Range | -40 → +85°C |
Coil Power | 140mW |
Isolation Coil To Contact | 1.5kV rms |
Life | 5 x 10⁷ Operations |
Maximum Switching Power AC | 62.5VA |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Related links
- TE Connectivity Surface Mount Latching Signal Relay, 12V dc Coil,...
- TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 0.4A...
- TE Connectivity PCB Mount Latching Signal Relay, 12V dc Coil, 2A...
- TE Connectivity Surface Mount Latching Signal Relay, 5V dc Coil,...
- TE Connectivity Surface Mount Latching Signal Relay, 4.5V dc Coil,...
- Panasonic Surface Mount Latching Signal Relay, 12V dc Coil, 2A...
- Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 2A...
- Omron PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching...