- RS Stock No.:
- 135-5170
- Mfr. Part No.:
- V23026B1106B201
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 40)
$9.609
(exc. GST)
$10.57
(inc. GST)
Units | Per unit | Per Tube* |
40 - 40 | $9.609 | $384.36 |
80 - 120 | $9.369 | $374.76 |
160 + | $9.225 | $369.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 135-5170
- Mfr. Part No.:
- V23026B1106B201
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
P1 Series
Extremely sensitive
Dimensions Approx, 13 x 7.6 mm board space and 7 mm height for THT.
Contact Material Palladium nickel, gold-rhodium covered
Dimensions Approx, 13 x 7.6 mm board space and 7 mm height for THT.
Contact Material Palladium nickel, gold-rhodium covered
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 120V dc |
Length | 13mm |
Latching | Yes |
Depth | 7.6mm |
Height | 6.9mm |
Dimensions | 13 x 6.9 x 7.6mm |
Terminal Type | Through Hole |
Number of Poles | 1 |
Switching Current | 1A |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Coil Resistance | 137Ω |
Life | 1000000000 (Mechanical) cycles |
Isolation Coil To Contact | 1.5kV rms |
Coil Power | 66mW |
Contact Material | Gold Clad, Rhodium Plated Palladium Nickel |
Operating Temperature Range | -40 → +85°C |
Related links
- Panasonic PCB Mount Signal Relay 1A Switching Current, SPDT
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- Fujitsu Through Hole Signal Relay 1A Switching Current, SPDT
- Panasonic Surface Mount Signal Relay 1A Switching Current, SPDT
- Omron PCB Mount Latching Signal Relay 1A Switching Current, DPDT