- RS Stock No.:
- 127-8866
- Mfr. Part No.:
- DS2E-S-DC5V
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 127-8866
- Mfr. Part No.:
- DS2E-S-DC5V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DS Series
These PCB mount highly sensitive miniature relays all share the same height (9.8 mm) and width (9.9 mm) making mounting on PCB boards easy. They are suitable for use in difficult environments and have high performance polarized magnetic circuits that offer high resistance to shock and vibration.
Monostable range of relays with highly reliable gold clad contacts
200mW nominal operating power
Dual In Line pinning
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Computers equipment etc
200mW nominal operating power
Dual In Line pinning
Sealed construction allows automatic washing
Typical applications include Telecommunications and Measurement equipment, Computers equipment etc
Approvals
UL, CSA
![](https://media.rs-online.com/t_line/L1278866-02.gif)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Series | DS |
Length | 20.2mm |
Latching | No |
Depth | 9.8mm |
Height | 9.9mm |
Dimensions | 20 x 9.9 x 9.9mm |
Terminal Type | PCB Pin |
Number of Poles | 2 |
Switching Current | 3A |
Application | General Purpose |
Features | Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems |
Coil Resistance | 125 Ω |
Coil Power | 200mW |
Life | 100000000 (Electrical) cycles |
Electrical Life | 5000000 Operation Cycles |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +70°C |
Maximum Switching Power AC | 125 VA |
Operating Temperature Range | -40 → +70°C |
Related links
- Panasonic PCB Mount Signal Relay, 5V dc Coil, 3A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 5V dc Coil, 3A Switching Current, SPST
- Panasonic PCB Mount Signal Relay, 24V dc Coil, 3A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 48V dc Coil, 3A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 12V dc Coil, 3A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 5V dc Coil, 3A...
- Panasonic PCB Mount Latching Power Relay, 5V dc Coil, 3A Switching...
- Panasonic Surface Mount Signal Relay, 5V dc Coil, 3A Switching...