- RS Stock No.:
- 188-9074
- Mfr. Part No.:
- 2337822-5
- Brand:
- TE Connectivity
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$16.81
(exc. GST)
$18.49
(inc. GST)
Units | Per unit | Per Pack* |
2 - 112 | $16.81 | $33.62 |
114 - 224 | $16.39 | $32.78 |
226 + | $16.145 | $32.29 |
*price indicative |
- RS Stock No.:
- 188-9074
- Mfr. Part No.:
- 2337822-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TEs Industrial discrete magnetics enable extra design flexibility in designing Ethernet Interfaces, with optimizations for improved transmission characteristics and over-voltage requirements. The parts meet reflow soldering profiles with temperatures of 260°C, which allows users to shorten their production cycle, since all components in a device can be soldered in a single step. Furthermore, the parts have an extended operating temperature range of -40°C to +105°C, allowing customers to use them in industrial environments where higher ambient temperatures previously excluded them. The new industrial discrete magnetics complement TE's existing RJ45 Jacks with integrated magnetics and offer a complete range of solutions for Ethernet connectivity. Applications for these highly cost-effective parts can be found in e.g. PLCs, IO modules, servo drives, industrial PCs – and any other industrial application requiring Ethernet connectivity.
Design flexibility for Ethernet Interfaces improving EMI and/or overvoltage characteristics
Short assembly/production cycle
Extended temperature range: -40°C to +105°C
260°C reflow capable
Applications
Programmable Logic Controllers
IO Modules
Servo Drive
Industrial PC
Other industrial applications requiring Ethernet connectivity
Short assembly/production cycle
Extended temperature range: -40°C to +105°C
260°C reflow capable
Applications
Programmable Logic Controllers
IO Modules
Servo Drive
Industrial PC
Other industrial applications requiring Ethernet connectivity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- Mixed Signal Oscilloscopes
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Voltage Resistance,
- TE Connectivity PCB Mount Signal Relay 2A Switching Current
- AUER Signal YMW Series Mounting Base for Use with ECOmodul60 LED...
- Banner B-TL70 Series Beacon Tower LED Bulb IP65
- PR Electronics Programmable Signal Conditioner Current...
- JM CONCEPT ULCOS 900 Series Universal Signal Converter Voltage Resistance,
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, SPDT