- RS Stock No.:
- 170-6454
- Mfr. Part No.:
- 1806J100 0472MXE01
- Brand:
- Syfer Technology
Discontinued product
- RS Stock No.:
- 170-6454
- Mfr. Part No.:
- 1806J100 0472MXE01
- Brand:
- Syfer Technology
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
0805//1806 Series
3 terminal chips suitable for EMI suppression in digital circuits and other signal lines
C0G (MCE suffix) and X7R (MXE suffix) dielectric types are available
Silver termination base with Ni Barrier ( 100% matte Sn finish )
C0G (MCE suffix) and X7R (MXE suffix) dielectric types are available
Silver termination base with Ni Barrier ( 100% matte Sn finish )
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Series | E01 |
Maximum Voltage Rating | 100 V ac/dc |
Mounting Type | Surface Mount |
Termination Style | Solder Pad |
Package/Case | 1806 (4516M) |