Maxim Integrated MAX98090EVKIT#TQFN MAX98090 Evaluation Kit (TQFN) Evaluation Kit Evaluation kit
- RS Stock No.:
- 191-4229
- Mfr. Part No.:
- MAX98090EVKIT#TQFN
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-4229
- Mfr. Part No.:
- MAX98090EVKIT#TQFN
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| For Use With | Maxim Integrated MAX98090 (TQFN) | |
| Featured Device | MAX98090 | |
| Converter Type | Codec | |
| Kit Classification | Evaluation Kit | |
| Kit Name | MAX98090 Evaluation Kit (TQFN) | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
For Use With Maxim Integrated MAX98090 (TQFN) | ||
Featured Device MAX98090 | ||
Converter Type Codec | ||
Kit Classification Evaluation Kit | ||
Kit Name MAX98090 Evaluation Kit (TQFN) | ||
The Maxim Integrated evaluation kit (EV kit) for MAX98090 (TQFN) is a fully assembled and tested circuit board that evaluates the MAX98090 (TQFN) audio codec. The MAX98090 is an integrated audio codec including an earpiece amplifier, stereo Class D amplifier, stereo Direct Drive headphone amplifier, and digital signal processing. To enable easy connection to a wide range of audio sources, the EV kit includes audio devices to convert both USB and S/PDIF data to I2S data. The EV kit also integrates a MAXQ2000 microcontroller to enable I2C and SPI communication with the on-board I2C- and SPI-capable devices. A simple and intuitive graphical user interface (GUI) provides communication with the EV kit through Windows OS running Windows XP -, Windows 7-, or Windows 8-compatible software.
Fully Assembled and Tested
2.8V to 5.5V Single-Supply Operation
Proven Audio PCB Layout
On-Board USB-to-I2C Interface
On-Board USB-to-I2S Converter
On-Board S/PDIF Transceiver
On-Board Clock Source
On-Board Digital Microphone
Windows XP-, 7-, and 8-Compatible Software
2.8V to 5.5V Single-Supply Operation
Proven Audio PCB Layout
On-Board USB-to-I2C Interface
On-Board USB-to-I2S Converter
On-Board S/PDIF Transceiver
On-Board Clock Source
On-Board Digital Microphone
Windows XP-, 7-, and 8-Compatible Software
