Weidmüller, VARITECTOR Surge Protection Device 42V Maximum Voltage Rating 10 kA Maximum Surge Current

Subtotal (1 unit)*

$179.19

(exc. GST)

$197.11

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$179.19

*price indicative

RS Stock No.:
902-8066
Mfr. Part No.:
1066490000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Surge Protection Device

Maximum Voltage

42V

Mount Type

Rail

Packaging

5 pieces

Maximum Surge Current

10kA

Series

VARITECTOR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC61643-21:2009, DIN EN 61241-11:2006, DIN EN 60079-26:2007, DIN EN 60079-0.2009

Height

88.5mm

Length

81mm

Depth

81mm

Hazardous Area Certification

No

VSSC6 Surge Protection Terminal


VSSC6 Surge Protection Terminals are used to protect sensitive signal inputs that may have been disturbed or destroyed by overvoltage coupling along the conductor path. These terminals are suitable for both binary and analogue signal and are suited for confined spaces in industrial and process automation as well as building automation applications.

DIN Rail mounting

2-piece pluggable design

24 Vac supply voltage

Tension clamp or screw connection

300mA

IP20 protection

For RS422 & RS485 signals (902-8060)

Related links