Siemens 3RS7002 Series Signal Conditioner, Current Input, Voltage Output, 24 V ac/dc Supply
- RS Stock No.:
- 134-8034
- Mfr. Part No.:
- 3RS7002-2AE00
- Brand:
- Siemens
Subtotal (1 unit)*
$587.18
(exc. GST)
$645.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $587.18 |
*price indicative
- RS Stock No.:
- 134-8034
- Mfr. Part No.:
- 3RS7002-2AE00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Current | |
| Output Signal Type | Voltage | |
| Input Range | 0 to 20 mA | |
| Output Range | 0/10 V dc | |
| Hazardous Area Certification | No | |
| Mount Type | Snap-On | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Spring Loaded | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Series | 3RS7002 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Signal Conditioner | ||
Input Signal Type Current | ||
Output Signal Type Voltage | ||
Input Range 0 to 20 mA | ||
Output Range 0/10 V dc | ||
Hazardous Area Certification No | ||
Mount Type Snap-On | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Spring Loaded | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Series 3RS7002 | ||
- COO (Country of Origin):
- DE
SIRIUS 3RS70 Signal Converter
Siemens Sirius 3RS70 signal converters perform the coupling function for analogue signals on both the input side and the output side. They are indispensable when processing analogue values with electronic controls. Under harsh industrial conditions in particular, it is often necessary to transmit analogue signals over long distances. Electrical separation is then needed as a result of the different power supplies. The resistance of the wiring causes potential differences and losses which must be prevented.
Electromagnetic disturbance and overvoltages can affect the signals on the input side in particular or even destroy the analogue modules. All terminals of the 3RS70 signal converters are safe up to a voltage of 30 V dc and protected against switching poles. Short circuit protection is an especially important function for the outputs.
Thanks to galvanic separation, the signal converters prevent mutual interference between the analogue channels. Thanks to the narrow and compact design, they take up little space on the mounting rail, particularly in flat control boxes and control cabinets with small gaps between tiers.
The high-quality, modern design in titanium grey contributes to the integrated appearance matching all other Siemens devices in the control cabinet. Active and passive single-range, multi-range and universal converters are available with various supply voltages and connection types for various analogue standard signals and other common sensor signals.
Features and Benefits
Related links
- Siemens 3RS7002 Series Signal Conditioner Voltage Output, 24 V ac/dc Supply
- Siemens 3RS7002 Series Signal Conditioner Current Output, 24 V ac/dc Supply
- Siemens 3RS7003 Series Signal Conditioner Voltage Output, 24 V ac/dc Supply
- Siemens 3RS7000 Series Signal Conditioner Voltage Output, 24 V ac/dc Supply
- RS PRO 3RS7002 Series Signal Conditioner Voltage Output, 24 V dc Supply
- Siemens 3RS7005 Series Signal Conditioner Current/Voltage Output, 24 V ac/dc Supply
- Siemens 3RS7025 Series Signal Conditioner Current/Voltage Output, 24 V ac/dc Supply
- Siemens 3RS7006 Series Signal Conditioner Current/Voltage Output, 24/240 V ac/dc Supply
