Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Current Output, 24V dc Supply, Class I, B, D T5, Div

Subtotal (1 unit)*

$476.78

(exc. GST)

$524.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$476.78

*price indicative

RS Stock No.:
532-9974
Distrelec Article No.:
176-89-716
Mfr. Part No.:
2864422
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Signal Conditioner

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 → 20 mA

Output Range

0 → 20 mA

Supply Voltage

24V dc

Hazardous Area Certification

Class I, B, D T5, Div 2, Groups A, C

Mount Type

DIN Rail

Maximum Operating Temperature

60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

IP Rating

IP20

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, CE, EN 61000-4-2, DNV GL TAA000020N, EN 61000-4-5, UL 508 Recognised, UKCA, EN 61000-4-4, EN 61000-4-6, IEC/EN 61010, EN 61000-4-3

Series

MINI MCR

Number of Channels

1

COO (Country of Origin):
DE

Phoenix Contact Signal Conditioner, IP20 Rating, 28mA Maximum Output Current - MINI MCR-SL-RPS-I-I - 2864422


Keep your data synchronised with this signal conditioner from Phoenix Contact. It acts as a power supply for transmitters in the field and maintains signal integrity by electrically isolating the input from the output. Three-way isolation ensures your signals stay unaffected by external electrical influences or fluctuations, providing stable performance without any glitches. Compact dimensions of 6.2 (W) x 93.1 (H) x 102.5mm (D) make this a suitable option for setups with limited space.

As the conditioner is safely housed in PBT, it's protected against impacts and chemicals for reliability in challenging environments. There's no need to reach for special tools during installation – connections are made quickly and securely using screws. The device boasts a broad input and output range between 0 and 20mA, so it's compatible with industry-standard transducers. You'll find it commonly used in applications such as process control and environmental monitoring.

Features & Benefits


• IP20 rating indicates it's resistant to objects over 12.5mm, so it's finger-safe

• Performs safely in temperatures between -20°C and +60°C

• DIN rail mounting means you can set it up in a snap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy