Weidmüller ACT20P Series Signal Transducer, Current Input, Analogue, Relay Output, 31.2V Supply, DNV GL
- RS Stock No.:
- 287-5518
- Distrelec Article No.:
- 303-75-953
- Mfr. Part No.:
- 1510320000
- Brand:
- Weidmüller
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 287-5518
- Distrelec Article No.:
- 303-75-953
- Mfr. Part No.:
- 1510320000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Module Type | Current Measuring Transducer | |
| Input Signal Type | Current | |
| Output Signal Type | Analogue, Relay | |
| Input Range | 0 → 10A | |
| Output Range | 0 → 20mA | |
| Supply Voltage | 31.2V | |
| Hazardous Area Certification | DNV GL | |
| Series | ACT20P | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Module Type Current Measuring Transducer | ||
Input Signal Type Current | ||
Output Signal Type Analogue, Relay | ||
Input Range 0 → 10A | ||
Output Range 0 → 20mA | ||
Supply Voltage 31.2V | ||
Hazardous Area Certification DNV GL | ||
Series ACT20P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Weidmuller current-measuring transducer has an analogue output and can operate at temperatures ranging from -25°C to 60°C.
Humidity 5 to 95 %, no condensation
RoHS compliant
RoHS compliant
Related links
- Weidmüller ACT20P Series Signal Transducer Analogue 31.2V Supply, DNV GL
- Weidmüller ACT20C Series Signal Transducer Analogue 10V Supply, DNV GL
- Weidmuller ACT20P Series Signal Transducer Current Output, 31.2V Supply
- Phoenix Contact MACX MCR Series Signal Transducer Current Output, 18 → 31.2V Supply
- Phoenix Contact Signal Transducer Current Output ATEX, IECEx
- Weidmuller ACT20X Series Signal Conditioner Current Output IECEx
- Lumel P30H Series Signal Transducer Voltage Input 85 → 253 V ac V, 85 → 300 V
- PR Electronics 9 Series Signal Conditioner Current 19.2 → 31.2V dc Supply
