PR Electronics 3200 Series Signal Conditioner, NAMUR Sensor, Switch Input, NPN, Relay Output, 16.8 → 31.2V dc
- RS Stock No.:
- 270-1734
- Mfr. Part No.:
- 3202A2
- Brand:
- PR Electronics
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$354.71
(exc. GST)
$390.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $354.71 |
- RS Stock No.:
- 270-1734
- Mfr. Part No.:
- 3202A2
- Brand:
- PR Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
The PR Electronics Pulse Isolator or Switch Amplifier interfaces a NAMUR sensor to typical control system input cards to provide relay output. It monitors signal source for cable short circuit or cable break with alarm function on secondary output, power rail and LED status.
All terminals are over voltage protected
Polarity protected
Short circuit protected
Polarity protected
Short circuit protected
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Module Type | Pulse Isolator |
Input Signal Type | NAMUR Sensor, Switch |
Output Signal Type | NPN, Relay |
Input Range | 24V dc |
Supply Voltage | 16.8 → 31.2V dc |
Hazardous Area Certification | ATEX, IECEx |
Series | 3200 |
Related links
- PR Electronics 3200 Series Signal Conditioner, NAMUR Sensor,...
- PR Electronics 9200 Series Signal Conditioner, NAMUR Sensor,...
- Weidmuller ACT20X Series Signal Conditioner, NAMUR Sensor, Switch...
- Pepperl + Fuchs S1SD Series Signal Conditioner, Digital Input,...
- PR Electronics 3100 Series Signal Conditioner, Temperature Input,...
- PR Electronics 3100 Series Signal Conditioner, Current, Voltage...
- PR Electronics 3100 Series Signal Conditioner, Temperature Input,...
- PR Electronics 3100 Series Signal Conditioner, Current Input,...