PR Electronics 9200 Series Signal Conditioner, NAMUR Sensor, Switch Input, NPN, Relay Output, 19.2 → 31.2V dc
- RS Stock No.:
- 270-1756
- Mfr. Part No.:
- 9202A3B
- Brand:
- PR Electronics
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$476.25
(exc. GST)
$523.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $476.25 |
- RS Stock No.:
- 270-1756
- Mfr. Part No.:
- 9202A3B
- Brand:
- PR Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
The PR Electronics Pulse Isolator for transmission of signals from NAMUR sensors and mechanical switches. It is used for extended self diagnostics and detection of cable fault. It can help with monitoring of error events and cable breakage via the individual status relay and/or a collective electronic signal via the power rail.
Advanced monitoring of internal communication and stored data
Configuration and monitoring by way of detachable display front
Configuration and monitoring by way of detachable display front
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Module Type | Pulse Isolator |
Input Signal Type | NAMUR Sensor, Switch |
Output Signal Type | NPN, Relay |
Supply Voltage | 19.2 → 31.2V dc |
Hazardous Area Certification | ATEX, IECEx |
Series | 9200 |
Related links
- PR Electronics 9200 Series Signal Conditioner, NAMUR Sensor,...
- PR Electronics 3200 Series Signal Conditioner, NAMUR Sensor,...
- PR Electronics 9200 Series Pulse Isolator, NAMUR Sensor, Switch...
- PR Electronics 9200 Series Pulse Isolator, NAMUR Sensor, Switch...
- PR Electronics 9200 Series Signal Conditioner, NPN, PNP Input,...
- PR Electronics 9200 Series Solenoid Driver, NPN, PNP Input, Relay...
- Weidmuller ACT20X Series Signal Conditioner, NAMUR Sensor, Switch...
- Weidmuller ACT20X Series Signal Conditioner, NAMUR Sensor, Switch...