Phoenix Contact MACX MCR-SL-RPSS-2I-2I Series Signal Conditioner, Current Input, Current Output, ATEX

Subtotal (1 unit)*

$660.14

(exc. GST)

$726.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$660.14

*price indicative

RS Stock No.:
207-3303
Mfr. Part No.:
2904089
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Repeater power supply

Input Signal Type

Current

Output Signal Type

Current

Input Range

4 → 20mA

Output Range

4 → 20mA

Hazardous Area Certification

ATEX

Series

MACX MCR-SL-RPSS-2I-2I

COO (Country of Origin):
DE
The Phoenix Contact Signal Isolator has 2-channel repeater power supply for operating 2-wire measuring transducers.

Input: 4…20 mA (powered)
Output: 4…20 mA (active)
bidirectional transmission of digital HART communication signals
Screw connection

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links