Murata Power Solutions Brass-Ended Shunt, 200 A Max, 50mV Output, ±0.25 % Accuracy
- RS Stock No.:
- 810-3277
- Mfr. Part No.:
- 3020-01101-0
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-3277
- Mfr. Part No.:
- 3020-01101-0
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Maximum Current | 200 A | |
| Voltage Output | 50mV | |
| Shunt Type | Brass-Ended | |
| Accuracy | ±0.25 % | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Maximum Current 200 A | ||
Voltage Output 50mV | ||
Shunt Type Brass-Ended | ||
Accuracy ±0.25 % | ||
Minimum Temperature -40°C | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- CA
Murata Power Solutions DC Shunt
The Murata Power Solutions DC shunt has an output voltage rating of 50mV at 200A. This precision shunt connects directly to the MPS DCA5-20PC series of DC ammeters. Its installation is straightforward
simply connect the load circuit to the shunts threaded studs and the shunts mV Kelvin-outputs to the digital ammeters input terminals. It features a rugged phenolic base that provides 750V isolation to the shunts brass terminals, allowing direct attachment to metal surfaces.
Features and Benefits
High precision with ±0.25% accuracy
Resistance is 0.0005ohm
Manganin sensing element
Base mount
Operating temperature ranges between -40°C and 60°C
Resistance is 0.0005ohm
Manganin sensing element
Base mount
Operating temperature ranges between -40°C and 60°C
Applications
Internet networking
Telecommunication
Telecommunication
