Vikan 327 x 271 x 50 mm T Grip Shovel
- RS Stock No.:
- 276-4906
- Mfr. Part No.:
- 56317
- Brand:
- Vikan
Subtotal (1 unit)**
$41.25
(exc. GST)
$45.37
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $41.25 |
**price indicative
Related links
- Vikan 327 x 271 mm Hand Shovel
- Vikan 327 x 271 mm Shovel
- Facom One Touch Plastic Tool Box, 481 x 271 x 481mm
- 8782 C Koloss pad set, # 2 x 50 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 45 mm...
- Dormer 2mm x 50 mm HSS Hand Reamer
- RS PRO Silver Aluminium 50 x 50 mm 2m Length
- RS PRO High Visibility Rubber Speed Bump 30km/h Speed Limit